Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM5809

RP SMA Male (Plug) to RP TNC Female (Jack) Adapter, Nickel Plated Brass Body, 1.25 VSWR
$ 42.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM5809.

Newark

Datasheet3 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SM5809 provided by its distributors.

RP SMA Male (Plug) to RP TNC Female (Jack) Adapter, Nickel Plated Brass Body, 1.25 VSWR
|Fairview Microwave SM5809
ADAPT PLUG-JACK SMA 1.25 VSWR
COAX ADAPT SMA TO TNC
RF STRAIGHT ADAPTER
The SMA to TNC adapter SM5809 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our reverse polarity SMA to reverse polarity TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This reverse polarity SMA to reverse polarity TNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The reverse polarity SMA male to reverse polarity TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 11 GHz. This SMA reverse polarity male to TNC reverse polarity female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM5809 coaxial RF adapter operates at temperatures ranging from -45 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male reverse polarity to TNC female reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC