Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM4979

Adapt Rf/Coax, Sma, Plug, Sma; |Fairview Microwave SM4979
$ 41.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4979.

element14 APAC

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+33.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Fairview Microwave SM4979 provided by its distributors.

Adapt Rf/Coax, Sma, Plug, Sma; |Fairview Microwave SM4979
Threaded 26.5GHz 50Ω gold PlugTOJack,Plug to socket wire mounting,Bracket mounting,free hanging,SMD mount,Through hole mounting
RF ADAPTER, SMA PLUG-SMA JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Se
The SMA adapter SM4979 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our SMA to SMA RF adapter comes with a 50 Ohm impedance. This SMA to SMA adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to SMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4979 adapter has a length of 0.72 inches, a width of 0.31 inches, and a weight of 0.01 lbs. Our in-series RF adapter operates at a maximum frequency of 26.5 GHz. This SMA male to SMA female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM4979 coaxial RF adapter operates at temperatures ranging from -65 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to SMA female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 26.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC