Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM4958

Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Flange Mount RCP/RCP Gold Over Nickel
$ 151.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4958.

Newark

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SM4958 provided by its distributors.

Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Flange Mount RCP/RCP Gold Over Nickel
SMA FEMALE (JACK) TO SMA FEMALE (JACK) 4 HOLE FLANGE ADAPTER, PASSIVATED STAINL
Threaded 18GHz 50Ω gold JackTOJack,outlet to outlet Bracket mounting,Flange mounting,SMD mount,panel mount
SMA-SMA, Panel Mount, Female-Female
ADAPT JACK-JACK SMA SS 1.25 VSWR
The SMA adapter SM4958 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SMA to threaded 4 hole flange mount SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This SMA to 4 hole flange mount SMA adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to SMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4958 adapter has a length of 1.06 inches, a width of 0.5 inches, and a weight of 0.015 lbs. Our in-series RF adapter operates at a maximum frequency of 18 GHz. The Fairview Microwave SM4958 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to SMA female 4 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC