Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM4918

Rf/Coaxial Adapter, Sma, Jack, Sma; |Fairview Microwave SM4918
$ 69.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4918.

element14 APAC

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+11.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave SM4918 provided by its distributors.

Rf/Coaxial Adapter, Sma, Jack, Sma; |Fairview Microwave SM4918
HERMETICALLY SEALED SMA FEMALE (JACK) TO SMA FEMALE (JACK) BULKHEAD ADAPTER, PA
Conn SMA Adapter 18GHz 50Ohm ST PL/PL Gold
RF ADAPTER, BLKKHD, SMA JACK-JACK/50 OHM;
SMA-SMA, Panel Mount, Female-Female
ADAPT JACK-JACK SMA SS 1.35 VSWR
The SMA adapter SM4918 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our hermetically sealed threaded SMA to threaded bulkhead SMA RF adapter comes with a 50 Ohm impedance. This hermetically sealed adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This SMA to bulkhead SMA adapter is constructed with the female gender on side 1 and the female gender on side 2. The hermetically sealed SMA female to SMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4918 adapter has a length of 0.88 inches, a width of 0.5 inches, and a weight of 0.016 lbs. Our in-series RF adapter operates at a maximum frequency of 18 GHz. The Fairview Microwave SM4918 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. This hermetically sealed RF adapter prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to SMA female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC