Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM4743

Rf/Coaxial Adapter, Sma, Jack, Tnc; |Fairview Microwave SM4743
$ 64.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4743.

element14 APAC

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-69.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Fairview Microwave SM4743 provided by its distributors.

Rf/Coaxial Adapter, Sma, Jack, Tnc; |Fairview Microwave SM4743
Conn SMA-TNC Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/RCP Gold
BULKHEAD SMA FEMALE (JACK) TO TNC FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS S
RF ADAPTER, BLKKHD, SMA JACK-TNC JACK;
SMA-TNC, Panel Mount, Female-Female
ADAPT JACK-JACK SMA SS 1.35 VSWR
The SMA to TNC adapter SM4743 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded bulkhead SMA to threaded TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This bulkhead SMA to TNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 11 GHz. The Fairview Microwave SM4743 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female bulkhead to TNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC