Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM4073

Rf/Coaxial Adapter, N, Jack, N, Jack; |Fairview Microwave SM4073
$ 85.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4073.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-75.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM4073 provided by its distributors.

Rf/Coaxial Adapter, N, Jack, N, Jack; |Fairview Microwave SM4073
RF ADAPTER, N JACK-N JACK, 50 OHM; Convert From Coax Type: N; Convert From Gender: Jack; Convert To Coax Type: N; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Typ
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector...
LOW PIM N FEMALE (JACK) TO N FEMALE (JACK) ADAPTER, 1.2 VSWR
Threaded 6GHz 50Ω silver JackTOJack,outlet to outlet wire mounting,Bracket mounting,free hanging,Through hole mounting
ADAPT JACK-JACK TYPE N 1.2 VSWR
The low pim type N adapter SM4073 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded type N to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. Our low pim RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This type N to type N low pim adapter is constructed with the female gender on side 1 and the female gender on side 2. The type N female to type N female coaxial adapter from Fairview Microwave has a straight body style. This type N to type N adapter is an in-line RF adapter in a low pim design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4073 adapter has a length of 1.5 inches, a width of 0.55 inches, and a weight of 0.09 lbs. Our in-series RF adapter operates at a maximum frequency of 6 GHz. The Fairview Microwave SM4073 coaxial RF adapter operates at temperatures ranging from -45 to 125 degrees C. Our low pim adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to type N female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC