Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM4033

Rf/Coaxial Adapter, N, Jack, N, Jack; |Fairview Microwave SM4033
$ 116.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4033.

element14 APAC

Datasheet3 pages10 years ago

Inventory History

3 month trend:
+796%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SM4033 provided by its distributors.

Rf/Coaxial Adapter, N, Jack, N, Jack; |Fairview Microwave SM4033
Conn Type N Adapter 0Hz to 18GHz 50Ohm ST RCP/RCP Gold
N FEMALE (JACK) TO N FEMALE (JACK) BULKHEAD ADAPTER, PASSIVATED STAINLESS STEEL
RF ADAPTER, BLKKHD, N JACK-JACK, 50 OHM;
N-N, Panel Mount, Female-Female
ADAPT JACK-JACK TYPE N SS 1.3 VS
The type N adapter SM4033 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded type N to threaded bulkhead type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This type N to bulkhead type N adapter is constructed with the female gender on side 1 and the female gender on side 2. The type N female to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4033 adapter has a length of 1.5 inches, a width of 0.88 inches, and a weight of 0.107 lbs. Our in-series RF adapter operates at a maximum frequency of 18 GHz. The Fairview Microwave SM4033 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to type N female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC