Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM3960

Conn 2.92mm-1.85mm Adapter 0Hz to 40GHz 50Ohm ST Panel Mount PL/RCP Gold Over Nickel
$ 494.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3960.

Fairview Microwave

Datasheet4 pages2 years ago

Newark

Inventory History

3 month trend:
-15.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SM3960 provided by its distributors.

Conn 2.92mm-1.85mm Adapter 0Hz to 40GHz 50Ohm ST Panel Mount PL/RCP Gold Over Nickel
2.92MM FEMALE (JACK) TO 1.85MM MALE (PLUG) ADAPTER , 1.25 VSWR
|Fairview Microwave SM3960
COAX ADAPT 1.85MM TO 2.92MM
RF STRAIGHT ADAPTER
The 2.92mm to 1.85mm adapter SM3960 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.92mm to threaded 1.85mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 2.92mm to 1.85mm adapter is constructed with the female gender on side 1 and the male gender on side 2. The 2.92mm female to 1.85mm male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3960 adapter has a length of 0.75 inches, a width of 4.75 inches, and a weight of 0.012 lbs. Our between series RF adapter operates at a maximum frequency of 40 GHz. The Fairview Microwave SM3960 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm female to 1.85mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm to 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC