Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM3940

Conn 2.4mm-1.85mm Adapter 0Hz to 50GHz ST RCP/RCP Gold Over Nickel
$ 518.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3940.

Newark

Datasheet3 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-05-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SM3940 provided by its distributors.

Conn 2.4mm-1.85mm Adapter 0Hz to 50GHz ST RCP/RCP Gold Over Nickel
2.4MM FEMALE (JACK) TO 1.85MM FEMALE (JACK) ADAPTER, 1.3 VSWR
|Fairview Microwave SM3940
COAX ADAPT 1.85MM TO 2.4MM
RF STRAIGHT ADAPTER
The 2.4mm to 1.85mm adapter SM3940 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.4mm to threaded 1.85mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This 2.4mm to 1.85mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.4mm female to 1.85mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3940 adapter has a length of 0.79 inches, a width of 0.31 inches, and a weight of 0.012 lbs. Our between series RF adapter operates at a maximum frequency of 50 GHz. The Fairview Microwave SM3940 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm female to 1.85mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm to 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 50 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC