Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM3929

Conn 1.85mm Adapter 0Hz to 65GHz 50Ohm ST RCP/RCP Gold Over Nickel
$ 943.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3929.

Newark

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-06-17
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Fairview Microwave SM3929 provided by its distributors.

Conn 1.85mm Adapter 0Hz to 65GHz 50Ohm ST RCP/RCP Gold Over Nickel
1.85MM FEMALE (JACK) TO 1.85MM FEMALE (JACK) ADAPTER, 1.33 VSWR
Threaded 65GHz 50Ω gold JackTOJack,outlet to outlet wire mounting,Bracket mounting,free hanging,Through hole mounting
The 1.85mm adapter SM3929 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 1.85mm to threaded 1.85mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.33:1. This radio frequency adapter has a maximum insertion loss of 0.4 dB. This 1.85mm to 1.85mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 1.85mm female to 1.85mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series RF adapter operates at a maximum frequency of 65 GHz. The Fairview Microwave SM3929 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 1.85mm female to 1.85mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 65 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC