Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM3363

Precision N Female to 7mm Sexless Adapter Precision type N female to 7mm sexless adapter
$ 398.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3363.

Newark

Datasheet4 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SM3363 provided by its distributors.

Precision N Female to 7mm Sexless Adapter Precision type N female to 7mm sexless adapter
|Fairview Microwave SM3363
ADAPT JACK-SEXLESS TYPE N
RF STRAIGHT ADAPTER
COAX ADAPT N TO 7MM
The type N to 7mm precision adapter SM3363 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to 7mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This type N to 7mm precision adapter is constructed with the female gender on side 1 and the sexless gender on side 2. The type N female to 7mm sexless coaxial adapter from Fairview Microwave has a straight body style. This type N to 7mm adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3363 adapter has a length of 1.4 inches, a width of 3 inches, and a weight of 0.131 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. The Fairview Microwave SM3363 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to 7mm sexless adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to 7mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC