Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM3310

Rf/Coaxial Adapter, 3.5Mm Coaxial; |Fairview Microwave SM3310
$ 211.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3310.

element14 APAC

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-11.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SM3310 provided by its distributors.

Rf/Coaxial Adapter, 3.5Mm Coaxial; |Fairview Microwave SM3310
Conn 3.5mm Adapter 0Hz to 34GHz 50Ohm ST F/F Gold Over Nickel
3.5MM FEMALE (JACK) TO 3.5MM FEMALE (JACK) ADAPTER, 1.25 VSWR
RF ADAPTER, 3.5MM JACK-JACK, 50 OHM;
The 3.5mm adapter SM3310 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 3.5mm to threaded 3.5mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 3.5mm to 3.5mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 3.5mm female to 3.5mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3310 adapter has a length of 0.73 inches, a width of 0.25 inches, and a weight of 0.016 lbs. Our in-series RF adapter operates at a maximum frequency of 34 GHz. The Fairview Microwave SM3310 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 3.5mm female to 3.5mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 3.5mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 34 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC