Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM3280

Adapt Plug-jack Sma Ss 1.2 Vswr
$ 123.19
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3280.

Electro Sonic

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SM3280 provided by its distributors.

ADAPT PLUG-JACK SMA SS 1.2 VSWR
Connector Misc
RF STRAIGHT ADAPTER
The SMA to 2.92mm adapter SM3280 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to 2.92mm adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to 2.92mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3280 adapter has a length of 0.72 inches, a width of 4.45 inches, and a weight of 0.011 lbs. Our between series RF adapter operates at a maximum frequency of 27 GHz. This SMA male to 2.92mm female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3280 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to 2.92mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 27 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC