Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM3235

Rf/Coaxial Adapter, 2.92Mm Coaxial; |Fairview Microwave SM3235
$ 79.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3235.

IHS

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+66.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Fairview Microwave SM3235 provided by its distributors.

Rf/Coaxial Adapter, 2.92Mm Coaxial; |Fairview Microwave SM3235
Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm ST Panel Mount PL/PL Gold Over Nickel
RF ADAPTER, 2.92MM PLUG-2.92MM PLUG; Convert From Coax Type: 2.92mm Coaxial; Convert From Gender: Plug; Convert To Coax Type: 2.92mm Coaxial; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; 89AK0906
The 2.92mm adapter SM3235 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 2.92mm to 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 2.92mm to 2.92mm adapter is constructed with the male gender on side 1 and the male gender on side 2. The 2.92mm male to 2.92mm male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3235 adapter has a length of 0.76 inches, a width of 3 inches, and a weight of 0.013 lbs. Our in-series RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm male to 2.92mm male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3235 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm male to 2.92mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC