Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM3225

Rf/Coaxial Adapter, 2.92Mm Coaxial; |Fairview Microwave SM3225
$ 174.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3225.

Fairview Microwave

Datasheet4 pages3 years ago

element14 APAC

IHS

Inventory History

3 month trend:
-8.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-05-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM3225 provided by its distributors.

Rf/Coaxial Adapter, 2.92Mm Coaxial; |Fairview Microwave SM3225
Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm ST Panel Mount F/F Gold Over Nickel
2.92MM FEMALE (JACK) TO 2.92MM FEMALE (JACK) BULKHEAD ADAPTER, PASSIVATED STAIN
2.92MM-2.92MM, Panel Mount, Female-Female, Jack-jack
40GHz 50Ω panel mount 22.2mm(Length)*9.52mm(height)
RF ADAPTER, BLKKHD, 2.92MM JACK-JACK;
ADAPT JACK-JACK 2.92MM SS 1.3 VS
The 2.92mm adapter SM3225 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 2.92mm to threaded bulkhead 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This 2.92mm to bulkhead 2.92mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.92mm female to 2.92mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3225 adapter has a length of 0.88 inches, a width of 0.38 inches, and a weight of 0.013 lbs. Our in-series RF adapter operates at a maximum frequency of 40 GHz. The Fairview Microwave SM3225 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm female to 2.92mm female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC