Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM3075

3.5MM Male (plug) to 2.4MM Male (plug) Adapter, Passivated Stainless Steel Body
$ 282.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3075.

Newark

Datasheet4 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SM3075 provided by its distributors.

3.5MM MALE (PLUG) TO 2.4MM MALE (PLUG) ADAPTER, PASSIVATED STAINLESS STEEL BODY
|Fairview Microwave SM3075
ADAPT PLUG-PLUG 3.5MM SS 1.25 VS
COAX ADAPT 2.4MM TO 3.5MM
RF STRAIGHT ADAPTER
The 3.5mm to 2.4mm adapter SM3075 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 3.5mm to threaded 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 3.5mm to 2.4mm adapter is constructed with the male gender on side 1 and the male gender on side 2. The 3.5mm male to 2.4mm male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 34.5 GHz. This 3.5mm male to 2.4mm male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3075 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 3.5mm male to 2.4mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 3.5mm to 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 34.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC