Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SM2233

Mini UHF Female to BNC Male Adapter Mini UHF female to BNC male adapter
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM2233.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-05-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave SM2233 provided by its distributors.

Mini UHF Female to BNC Male Adapter Mini UHF female to BNC male adapter
|Fairview Microwave SM2233
COAX ADAPT BNC TO UHF, MINI
RF STRAIGHT ADAPTER
The Mini UHF to BNC adapter SM2233 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our Mini UHF to BNC RF adapter comes with a 50 Ohm impedance. Our RF adapter has a dielectric withstanding voltage of 335 Vrms. This Mini UHF to BNC adapter is constructed with the female gender on side 1 and the male gender on side 2. The Mini UHF female to BNC male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM2233 adapter has a length of 1.22 inches, a width of 3 inches, and a weight of 0.03 lbs. Our between series RF adapter operates at a maximum frequency of 2.5 GHz. This Mini UHF female to BNC male radio frequency adapter has a brass connector body with nickel body plating. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s Mini UHF female to BNC male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build Mini UHF to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 2.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC