Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SD3464

Inner DC Block From 10 MHz to 18 GHz With N Connectors

$ 274.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SD3464.

Farnell

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+144%

Supply Chain

Introduction Date2016-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave SD3464 provided by its distributors.

Inner DC Block From 10 MHz to 18 GHz With N Connectors
INNER DC BLOCK, W/ N CONN/50 OHM/18GHZ;
|Fairview Microwave SD3464
DC BLOCK TYPE N 10MHZ-18GHZ
Inside DC Block
Coaxial DC block SD3464 is only one of a large number of radio frequency DC blocking components specifically stocked to be ready for quick shipment. Fairview Microwave RF DC block is manufactured with a N connector in and N connector out. Our N to N DC block is male to female genders in and out.Fairview Microwave N DC block has a 50 Ohm impedance and an inner design. Our 50 Ohm N inner DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 18 GHz. SD3464 N inner DC block has a maximum insertion loss of 0.6 dB and a maximum VSWR of 1.35:1.Inner DC block specs for this Fairview direct current blocking component can be found on its DC block datasheet PDF specifications above. Inner N DC block is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock at Fairview and is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency DC blocks that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC