Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SD3239

Connector Accessory, Dc Block; |Fairview Microwave SD3239
$ 332.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SD3239.

Farnell

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-5.42%

Supply Chain

Introduction Date2016-10-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave SD3239 provided by its distributors.

Connector Accessory, Dc Block; |Fairview Microwave SD3239
INNER DC BLOCK FROM 0.007 MHZ TO 23 GHZ WITH SMA CONNECTORS 98AK4296
DC Block 0.007MHz to 23000MHz SMA(Female)/SMA(Male)
Inside DC Block, 0.007MHz Min, 23000MHz Max
INNER DC BLOCK, W/ SMA CONN/50 OHM/23GHZ;
Coaxial DC block SD3239 is only one of a large number of radio frequency DC blocking components specifically stocked to be ready for quick shipment. Fairview Microwave RF DC block is manufactured with a SMA connector in and SMA connector out. Our SMA to SMA DC block is male to female genders in and out.Fairview Microwave SMA DC block has a 50 Ohm impedance and an inner design. Our 50 Ohm SMA inner DC block is rated for a minimum frequency of 0.007 MHz and a maximum frequency of 23 GHz. SD3239 SMA inner DC block has a maximum insertion loss of 0 dB and a maximum VSWR of 1.35:1.Inner DC block specs for this Fairview direct current blocking component can be found on its DC block datasheet PDF specifications above. Inner SMA DC block is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock at Fairview and is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency DC blocks that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD3239.