Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SC7212

Sma Male (plug) Connector For Harbour LL142 Cable, Clamp/solder
$ 13.743
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC7212.

Newark

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Descriptions

Descriptions of Fairview Microwave SC7212 provided by its distributors.

SMA MALE (PLUG) CONNECTOR FOR HARBOUR LL142 CABLE, CLAMP/SOLDER
SMA MaleConnectorClamp/Solder Attachment For Harbour LL142Cable
|Fairview Microwave SC7212
RF SMA Connector
SC7212 SMA male coaxial connector from Fairview Microwave has an interface type of Harbour LL142 and a 50 Ohm impedance. This SMA male connector uses shield attachment of clamp/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMA coaxial connector has a passivated stainless steel body. Our SC7212 SMA connector uses beryllium copper contact. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above.Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male Harbour LL142 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC