Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SC7114

Sma Female (jack) Bulkhead Connector Stub Terminal, Solder, Gold Plated Stainle
$ 20.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC7114.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-12-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Fairview Microwave SC7114 provided by its distributors.

SMA FEMALE (JACK) BULKHEAD CONNECTOR STUB TERMINAL, SOLDER, GOLD PLATED STAINLE
CONN JACK SOLDER SMA
|Fairview Microwave SC7114
RF SMA Connector
SC7114 SMA female bulkhead terminal connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This SMA female bulkhead connector uses shield attachment of solder attachment for the contact. Our female SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.SMA female bulkhead terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC7114 SMA connector uses beryllium copper contact. This SMA female bulkhead terminal RF connector is RoHS compliant, you can find this SMA female bulkhead terminal connector datasheet specifications above.Fairview Microwave female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA female stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC