Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SC7083

Sma Male (plug) Connector For RG58 Cable, Crimp/solder
$ 17.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC7083.

Newark

Datasheet2 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SC7083 provided by its distributors.

SMA MALE (PLUG) CONNECTOR FOR RG58 CABLE, CRIMP/SOLDER
CONN PLUG CRIMP/SOLDER SMA
SMA Plug For RG58CableConfiguration
|Fairview Microwave SC7083
RF SMA Connector
SC7083 SMA male coaxial connector from Fairview Microwave has an interface type of RG58 and a 50 Ohm impedance. This SMA male connector uses shield attachment of crimp/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.15:1. This Fairview Microwave SMA coaxial connector has a brass body with gold plating. Our SC7083 SMA connector uses brass contact and a gold plating material. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above.Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male RG58 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC