Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SC7081

SMA Male Threaded Connector Clamp/Solder Attachment For 0.100 inch, RG316, RG174, RG188
$ 40.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC7081.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-06-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SC7081 provided by its distributors.

SMA Male Threaded Connector Clamp/Solder Attachment For 0.100 inch, RG316, RG174, RG188
CONN PLUG CLAMP/SOLDER SMA
|Fairview Microwave SC7081
RF SMA Connector
SC7081 SMA male threaded coaxial connector from Fairview Microwave has an interface type of 0.100 inch, RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR and a 50 Ohm impedance. This SMA male threaded connector uses shield attachment of clamp/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.SMA male threaded coaxial RF connector has a teflon dielectric type and a VSWR of 1.35:1. This Fairview Microwave SMA coaxial connector has a steel body with passivated plating. Our SC7081 SMA connector uses passivated plating material. This SMA male threaded coaxial RF connector is RoHS compliant, you can find this SMA male threaded coaxial connector datasheet specifications above.Fairview Microwave male SMA threaded connector purchases will ship the same day. Our threaded SMA male 0.100 inch / RG316 / RG174 / RG188 / LMR-100 / LMR-100A / LMR-100A-FR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC