Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SC5235

RA SMP Female Connector Solder Attachment For RG405, RG405 Tinned, .086 SR Cable
$ 78.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5235.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-12-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SC5235 provided by its distributors.

RA SMP Female Connector Solder Attachment For RG405, RG405 Tinned, .086 SR Cable
CONN JACK SOLDER/SOLDER SMP
|Fairview Microwave SC5235
RF SMP Connector
SC5235 Radius RA SMP female coaxial connector from Fairview Microwave has an interface type of RG405, RG405 Tinned, .086 SR and a 50 Ohm impedance. This SMP female connector uses shield attachment of solder/solder attachment for the contact. Our female SMP radius right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 40 GHz.Radius right angle SMP female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC5235 SMP Radius RA connector uses beryllium copper contact. This SMP female radius right angle coaxial RF connector is RoHS compliant, you can find this SMP female radius right angle coaxial connector datasheet specifications above.Fairview Microwave Radius RA female SMP connector purchases will ship the same day. Our SMP radius right angle female RG405 / RG405 Tinned / .086 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC