Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SC5193

Smp Male (plug) Smooth Bore Pcb Connector End Launch, Solder Up to 8 Ghz
$ 5.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5193.

Newark

Datasheet3 pages12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-08-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Descriptions

Descriptions of Fairview Microwave SC5193 provided by its distributors.

SMP MALE (PLUG) SMOOTH BORE PCB CONNECTOR END LAUNCH, SOLDER UP TO 8 GHZ
Conn SMP 0Hz to 8GHz 50Ohm Solder ST Edge Mount PL Gold
CONN PLUG SOLDER SMP
|Fairview Microwave SC5193
RF SMP Connector
SC5193 SMP male PCB smooth bore connector from Fairview Microwave has an interface type of end launch and a 50 Ohm impedance. This SMP male connector uses shield attachment of solder attachment for the contact. Our male SMP PCB connector provides a minimum frequency of DC and a maximum frequency of 8 GHz.SMP male PCB smooth bore RF connector has a ptfe dielectric type and a VSWR of 1.1:1. This Fairview Microwave SMP PCB connector has a brass body with gold plating. Our SC5193 SMP connector uses beryllium copper contact and a gold plating material. This SMP male PCB smooth bore RF connector is RoHS and up to 8 ghz compliant, you can find this SMP male PCB smooth bore up to 8 ghz connector datasheet specifications above.Fairview Microwave male SMP connector purchases will ship the same day. Our SMP male end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC