Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SC5191

SMP Male PCB Connector Thru Hole Solder Attachment Up To 8 GHz Full Detent
$ 7.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5191.

Fairview Microwave

Datasheet3 pages2 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SC5191 provided by its distributors.

SMP Male PCB Connector Thru Hole Solder Attachment Up To 8 GHz Full Detent
CONN PLUG SOLDER SMP
|Fairview Microwave SC5191
RF SMP Connector
SC5191 SMP male PCB connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This SMP male connector uses shield attachment of solder attachment for the contact. Our male SMP PCB connector provides a minimum frequency of DC and a maximum frequency of 8 GHz.SMP male PCB RF connector has a pei dielectric type and a VSWR of 1.1:1. This Fairview Microwave SMP PCB connector has a brass body with gold plating. Our SC5191 SMP connector uses beryllium copper contact and a gold plating material. This SMP male PCB RF connector is RoHS and up to 8 ghz full detent compliant, you can find this SMP male PCB up to 8 ghz full detent connector datasheet specifications above.Fairview Microwave male SMP connector purchases will ship the same day. Our SMP male thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC