Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SC5189

SMP Male Limited Detent Hermetically Sealed Connector Pin Terminal Solder Attachment Half
$ 6.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5189.

Newark

Datasheet3 pages11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Fairview Microwave SC5189 provided by its distributors.

SMP Male Limited Detent Hermetically Sealed Connector Pin Terminal Solder Attachment Half
CONN PLUG SOLDER SMP
|Fairview Microwave SC5189
RF SMP Connector
SC5189 SMP male hermetically sealed terminal limited detent connector from Fairview Microwave has an interface type of pin and a 50 Ohm impedance. This SMP male connector uses shield attachment of solder attachment for the contact. Our male SMP terminal connector provides a minimum frequency of DC and a maximum frequency of 8 GHz.SMP male hermetically sealed terminal limited detent RF connector has a glass dielectric type and a VSWR of 1.1:1. This Fairview Microwave SMP terminal connector has a kovar body with gold plating. Our SC5189 SMP connector uses kovar contact and a gold plating material. This SMP male hermetically sealed terminal limited detent RF connector is RoHS and half shroud full body, up to 8 ghz compliant, you can find this SMP male hermetically sealed terminal limited detent half shroud full body, up to 8 ghz connector datasheet specifications above.Fairview Microwave male SMP connector purchases will ship the same day. Our SMP male pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC