Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SC5186

SMP Male Limited Detent PCB Connector Thru Hole Solder Attachment Square Body, Up To 8 GHz
$ 18.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5186.

Newark

Datasheet3 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SC5186 provided by its distributors.

SMP Male Limited Detent PCB Connector Thru Hole Solder Attachment Square Body, Up To 8 GHz
CONN PLUG SOLDER SMP
|Fairview Microwave SC5186
RF SMP Connector
SC5186 SMP male PCB limited detent connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This SMP male connector uses shield attachment of solder attachment for the contact. Our male SMP PCB connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMP male PCB limited detent RF connector has a pei dielectric type and a VSWR of 1.4:1. This Fairview Microwave SMP PCB connector has a brass body with gold plating. Our SC5186 SMP connector uses beryllium copper contact and a gold plating material. This SMP male PCB limited detent RF connector is RoHS and square body, up to 8 ghz compliant, you can find this SMP male PCB limited detent square body, up to 8 ghz connector datasheet specifications above.Fairview Microwave male SMP connector purchases will ship the same day. Our SMP male thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC