Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SC5180

Smp Female (jack) Connector For RG405 Cable Up to 8 Ghz, Solder
$ 8.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5180.

Fairview Microwave

Datasheet3 pages2 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-08-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Fairview Microwave SC5180 provided by its distributors.

SMP FEMALE (JACK) CONNECTOR FOR RG405 CABLE UP TO 8 GHZ, SOLDER
SMP FemaleConnector Solder Attachment For RG405Cable Up To 8 GHz
Rf Coax Conn, Smp Jack, 50 Ohm, 8Ghz; Connector Type:Smp Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg405; Contact Material:Beryllium Copper; Frequency Max:8Ghz Rohs Compliant: Yes |Fairview Microwave SC5180
SC5180 SMP female coaxial connector from Fairview Microwave has an interface type of RG405 and a 50 Ohm impedance. This SMP female connector uses shield attachment of solder attachment for the contact. Our female SMP coaxial connector provides a minimum frequency of DC and a maximum frequency of 8 GHz.SMP female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.1:1. This Fairview Microwave SMP coaxial connector has a beryllium copper body with gold plating. Our SC5180 SMP connector uses beryllium copper contact and a gold plating material. This SMP female coaxial RF connector is RoHS and up to 8 ghz compliant, you can find this SMP female coaxial up to 8 ghz connector datasheet specifications above.Fairview Microwave female SMP connector purchases will ship the same day. Our SMP female RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC