Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SC5174

Right Angle Smp Female (jack) Connector For RG178, RG196 Cable, Solder
$ 51.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC5174.

Electro Sonic

Datasheet1 page16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SC5174 provided by its distributors.

RIGHT ANGLE SMP FEMALE (JACK) CONNECTOR FOR RG178, RG196 CABLE, SOLDER
CONN JACK SOLDER/SOLDER SMP
|Fairview Microwave SC5174
RF SMP Connector
SC5174 RA SMP female coaxial connector from Fairview Microwave has an interface type of RG178, RG196 and a 50 Ohm impedance. This SMP female connector uses shield attachment of solder/solder attachment for the contact. Our female SMP right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.Right angle SMP female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMP coaxial connector has a beryllium copper body with gold plating. Our SC5174 SMP RA connector uses beryllium copper contact and a gold plating material. This SMP female right angle coaxial RF connector is RoHS compliant, you can find this SMP female right angle coaxial connector datasheet specifications above.Fairview Microwave RA female SMP connector purchases will ship the same day. Our SMP right angle female RG178 / RG196 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC