Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SC4821

Conn Rf/Coax, Hn Coaxial, Straight Plug; |Fairview Microwave SC4821
$ 45.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC4821.

element14 APAC

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+3.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SC4821 provided by its distributors.

Conn Rf/Coax, Hn Coaxial, Straight Plug; |Fairview Microwave SC4821
RF COAX CONN, HN PLUG, 50 OHM, 6GHZ; Connector Type: HN Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder, Clamp; Impedance: 50ohm; Coaxial Cable Type: RG8, RG9, RG213, RG214, RG215,
RF HN Connector, 1 Contact(s), Male, Cable Mount, Clamp/Solder Terminal
HN Male Connector Clamp/Solder Attachment For RG214, RG213, RG393, RG8, RG225, RG215
SC4821 HN male coaxial connector from Fairview Microwave has an interface type of RG214, RG213, RG393, RG8, RG225, RG215, RG9 and a 50 Ohm impedance. This HN male connector uses shield attachment of clamp/solder attachment for the contact. Our male HN coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.HN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.5:1. This Fairview Microwave HN coaxial connector has a brass body with nickel plating. Our SC4821 HN connector uses brass contact and a nickel plating material. This HN male coaxial RF connector is RoHS compliant, you can find this HN male coaxial connector datasheet specifications above.Fairview Microwave male HN connector purchases will ship the same day. Our HN male RG214 / RG213 / RG393 / RG8 / RG225 / RG215 / RG9 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom HN cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC4821.