Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SA6NFNF100W-06

6 dB Fixed Attenuator N Female To N Female Directional Up To 6 GHz Rated To 100 Watts
$ 1,052.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SA6NFNF100W-06.

Newark

Datasheet3 pages12 years ago

Supply Chain

Introduction Date2014-07-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SA6NFNF100W-06 provided by its distributors.

6 dB Fixed Attenuator N Female To N Female Directional Up To 6 GHz Rated To 100 Watts
Fixed Attenuator, 0MHz Min, 6000MHz Max
|Fairview Microwave SA6NFNF100W-06
FXD ATTN JACK-JACK TYPE N 1.45
RF coaxial fixed attenuator SA6NFNF100W-06 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz.Fairview N attenuator has a female gender in and a female gender out. SA6NFNF100W-06 N female to N female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial N 6 dB fixed attenuator maximum power rating is 100 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC