Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SA4N100-03

3 Db Fixed Attenuator N Male (plug) to N Female (jack) Up to 4 Ghz Rated to 100
$ 600.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SA4N100-03.

Newark

Datasheet3 pages9 years ago

Supply Chain

Introduction Date2016-12-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SA4N100-03 provided by its distributors.

3 DB FIXED ATTENUATOR N MALE (PLUG) TO N FEMALE (JACK) UP TO 4 GHZ RATED TO 100
Fixed Attenuator, 0MHz Min, 4000MHz Max
|Fairview Microwave SA4N100-03
RF coaxial fixed attenuator SA4N100-03 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 4 GHz.Fairview N attenuator has a male gender in and a female gender out. SA4N100-03 N male to N female attenuator is rated for a maximum RF attenuation value of 3 dB. Our 3 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial N 3 dB fixed attenuator maximum power rating is 100 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC