Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SA37100N

0 to 100 dB Step Attenuator With a 1 dB Step N Female Connectors Rated Up To 3 GHz
$ 1,672.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SA37100N.

Fairview Microwave

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
+2.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SA37100N provided by its distributors.

0 to 100 dB Step Attenuator With a 1 dB Step N Female Connectors Rated Up To 3 GHz
Variable Attenuator, 0MHz Min, 3000MHz Max, 1.2dB Insertion Loss-Max
STEP ATTN JACK TYPE N 3 GHZ 2 W
Coaxial variable attenuator SA37100N from Fairview Microwave is manufactured in a step RF attenuator design and N input. This connectorized N step attenuator has female gender for in and out ports and 50 Ohm impedance. Our 50 Ohm N step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 100 dB with a 1 dB step size.Fairview N 100 dB stepped attenuator is constructed to operate up to a maximum frequency of 3 GHz and a maximum input power of 2 Watts. This N step variable attenuator is rated for a maximum VSWR of 1.5:1 and is just one of many products in our wide selection of RF attenuators. Our radio frequency step attenuator with N connectors is built with body material and plating; you can find more step attenuator datasheet specifications above.Fairview Microwave N coaxial step attenuator part number N is a dial style and in-stock. Our coaxial step attenuator is part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment and can be shipped worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC