Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave SA26B-10

10 Db Fixed Attenuator Sma Male (plug) to Sma Female (jack) Up to 26 Ghz Rated
$ 116.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SA26B-10.

Fairview Microwave

Datasheet5 pages4 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-22.12%

Supply Chain

Introduction Date2022-06-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave SA26B-10 provided by its distributors.

10 DB FIXED ATTENUATOR SMA MALE (PLUG) TO SMA FEMALE (JACK) UP TO 26 GHZ RATED
10dB 2W 0MHz 26GHz 50Ω wire mounting,SMD mount,Through hole mounting
Rf Fixed Attenuator; |Fairview Microwave SA26B-10
Fixed Attenuator, 0MHz Min, 26000MHz Max
RF ATTENUATOR, SMA PLUG-JACK, 50 OHM;
RF coaxial fixed attenuator SA26B-10 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 26 GHz.Fairview SMA attenuator has a male gender in and a female gender out. SA26B-10 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 10 dB. Our 10 dB fixed attenuator with SMA connectors is built with passivated stainless steel body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial SMA 10 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA26B-10.
  • SA26B10
  • SA26B10.