Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave RG58CU

RG58C/U Flexible RF Coaxial Cable
$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave RG58CU.

Electro Sonic

Datasheet3 pages9 years ago

IHS

Pasternack

Supply Chain

Introduction Date2014-10-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave RG58CU provided by its distributors.

RG58C/U Flexible RF Coaxial Cable
RG58 Flexible Coaxial Cable Black PVC Jacket
Wire And Cable, 1 Conductor(s), 30AWG, Communication Cable
RG58C/U coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave RG58CU coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This flexible 50 Ohm coax cable RG58 RG58C/U is constructed with a 0.195 inch diameter and PVC jacket.RG58 RG58CU flexible 50 Ohm coax cable with PVC jacket is rated for a 5 GHz maximum operating frequency. This 50 Ohm 0.195 inch diameter and flexible coax cable is built with a shield count of 1.Fairview Microwave RG58C/U coax is constructed with PE dielectric and a maximum operating temperature of 80 degrees C. RG58C/U coax cable specs for this wire properties can be found on its RF coax cable RG-58C/U datasheet PDF specifications above.RG58C/U cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This RG-58C/U coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.
Key Specifications, Generic Name: RG58, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 65.9 %, Jacket Diameter: 0.195 in, Jacket Material: PVC (NC), No. of Shields: 1, Attenuation at 1 Ghz.: 20 dB, Power, Max at 1 Ghz.: 44 Watts, Frequency, Max: 5 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 19, Minimum Bend Radius, One Time: 0.98 in, Minimum Bend Radius, Repeated: 1.96 in, Coax Type: Coax. Flexible RG58 Coax Cable Single Shielded with Black PVC (NC) Jacket. RG58C/U part number from Pasternack is a RG58 coax cable that is flexible. Pasternack RG58 flexible coax cable is 50 Ohm and has a PE dielectric. Our RG58 coax is constructed with a 0.195 jacket made of PVC (NC). RG58 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 5 GHz. RG58 coax cable has an attenuation at 1 GHz of 20 dB and a maximum power of 44 watts at 1 GHz. Pasternack RG58 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG58 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG58 or other coax can be built and shipped same day as well.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG58C/U