Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave RG174

Wire And Cable, 1 Conductor(s), Communication Cable
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave RG174.

Fairview Microwave

Datasheet3 pages3 years ago

Electro Sonic

Supply Chain

Introduction Date2018-03-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave RG174 provided by its distributors.

Wire And Cable, 1 Conductor(s), Communication Cable
RG174 Flexible Coax Cable Black PVC Jacket
RG174 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave RG174 coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This flexible 50 Ohm coax cable RG174 is constructed with a 0.11 inch diameter and PVC jacket.RG174 flexible 50 Ohm coax cable with PVC jacket is rated for a 1 GHz maximum operating frequency. This 50 Ohm 0.11 inch diameter and flexible coax cable is built with a shield count of 1.Fairview Microwave RG174 coax is constructed with PE dielectric and a maximum operating temperature of 80 degrees C. RG174 coax cable specs for this wire properties can be found on its RF coax cable RG-174 datasheet PDF specifications above.RG174 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This RG-174 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC