Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMXC7009

6 GHz Phase Locked Oscillator, 100 MHz External Ref., Phase Noise -90 and SMA
$ 2,876.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMXC7009.

Newark

Datasheet3 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Fairview Microwave FMXC7009 provided by its distributors.

6 GHz Phase Locked Oscillator, 100 MHz External Ref., Phase Noise -90 and SMA
|Fairview Microwave FMXC7009
CMOS Output Clock Oscillator
PHASE LOCKED OSCILLATOR 6 GHZ -9
The FMXC7009 is a 6,000 MHz Phase-Locked Oscillator with an external 100 MHz Reference Oscillator. This design features exceptional phase noise performance of -90 dBc/Hz @ 10 kHz offset. Supply Voltage is +12V DC. The PCB solder assembly is RoHS compliant and available in a compact coaxial package that's Nickel plated and supports SMA connectors with DC bias pins and a TTL Lock Detect pin available to signal an out-of-lock condition. The reference oscillator has an output power level of +7 dBm +/- 3 dB and 2nd harmonic output of -25 dBc typical. The reference oscillator operates over a temperature range of -30°C to +70°C and is designed to meet a variety of MIL-STD-202 test conditions including Humidity, Shock, and Vibration.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC