Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMXC7000

500 MHz Phase Locked Oscillator, 10 MHz External Ref., Phase Noise -110 dBc/Hz and SMA
$ 1,180.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMXC7000.

Newark

Datasheet4 pages7 years ago

Fairview Microwave

Supply Chain

Introduction Date2018-06-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMXC7000 provided by its distributors.

500 MHz Phase Locked Oscillator, 10 MHz External Ref., Phase Noise -110 dBc/Hz and SMA
|Fairview Microwave FMXC7000
CMOS Output Clock Oscillator
The FMXC7000 is a highly reliable Phase Locked Oscillator (PLO) module that operates at a fixed frequency of 500 MHz. This versatile low noise signal source supports a 10 MHz External Reference for design flexibility. Impressive performance includes an output power level of +7 dBm typical and low phase noise of -110 dBc/Hz @ 10 KHz offset typical, while using a +12V single DC supply. The design also exhibits excellent Spurious suppression levels < -70 dBc typical. The PCB solder assembly is RoHS compliant and available in a compact coaxial package that's Nickel plated and supports SMA connectors with DC bias pins and a TTL Lock Detect pin is available to signal an out-of-lock condition. The Phase Locked Oscillator operates over a temperature range of -30°C to +70°C and is designed to meet MIL-STD-202 test conditions for Vibration and Shock.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC