Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMVC31023

Voltage Controlled Oscillator, 1700 Mhz to 1850 Mhz, Pout 0 Dbm, Phase Noise Of
$ 459.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC31023.

Electro Sonic

Datasheet4 pages5 years ago

Newark

Supply Chain

Introduction Date2021-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMVC31023 provided by its distributors.

VOLTAGE CONTROLLED OSCILLATOR, 1700 MHZ TO 1850 MHZ, POUT 0 DBM, PHASE NOISE OF
Voltage Controlled Oscillator, 1700MHz Min, 1850MHz Max
VOLT CONTROL OSC 1.7GHZ-1.85GHZ
The FMVC31023 is highly reliable low noise Voltage Controlled Oscillator (VCO) that operates across 1700 MHz to 1850 MHz with a tuning voltage range from 0.5V to 4.5V. Impressive typical performance includes generated output power of 0 dBm, 2nd Harmonic Suppression of -15 dBc, phase noise of -96 dBc/Hz @ 10 KHz offset, and tuning sensitivity of 70 MHz/V. The design incorporates internal voltage regulation and reverse DC protection, wtih a bias voltage range from +9V to +15V. The rugged and compact coaxial package assembly supports SMA female connectors, RFI and ground pins. The VCO has an operational temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including shock, vibration, altitude, and humidity.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC