Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMVC31020

Voltage Controlled Oscillator, 1070 Mhz to 1210 Mhz, Pout +1.5 Dbm, Phase Noise
$ 634.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC31020.

Electro Sonic

Datasheet4 pages5 years ago

Newark

Supply Chain

Introduction Date2021-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMVC31020 provided by its distributors.

VOLTAGE CONTROLLED OSCILLATOR, 1070 MHZ TO 1210 MHZ, POUT +1.5 DBM, PHASE NOISE
|Fairview Microwave FMVC31020
Voltage Controlled Oscillator
VOLT CONTROL OSC 1.07GHZ-1.21GHZ
The FMVC31020 is highly reliable low noise Voltage Controlled Oscillator (VCO) that operates across 1070 MHz to 1210 MHz with a tuning voltage range from 0.5V to 4.5V. Impressive typical performance includes generated output power of +1.5 dBm, 2nd Harmonic Suppression of -16 dBc, phase noise of -109 dBc/Hz @ 10 KHz offset, and tuning sensitivity of 37 MHz/V. The design incorporates internal voltage regulation and reverse DC protection, wtih a bias voltage range from +7V to +15V. The rugged and compact coaxial package assembly supports SMA female connectors, RFI and ground pins. The VCO has an operational temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including shock, vibration, altitude, and humidity.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC