Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMSW6384

SP8T NO DC to 18 GHz Electro-Mechanical Relay Switch, up to 90W, 12V, SMA
$ 3,209.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6384.

Farnell

Datasheet7 pages8 years ago

Fairview Microwave

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6384 provided by its distributors.

SP8T NO DC to 18 GHz Electro-Mechanical Relay Switch, up to 90W, 12V, SMA
ELECTRO-MECH RELAY SW, SP8T, 18GHZ, 80DB;
EM RELAY SWITCH 18 GHZ 12 V SMA
RF electromechanical relay coax switch part number FMSW6384 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SP8T design (Single Pole Eight Throw) with normally open actuator and SMA ports. Our coaxial SP8T electromechanical RF relay switch is rated for a maximum frequency of 18 GHz and a maximum power of 60 Watts (CW).Electromechanical relay single pole eight throw RF switch from Fairview Microwave has a control voltage of 12 Volts and a current of 200 mA. This coaxial electro-mechanical RF relay switch is rated for an insertion loss maximum of 0.5 dB and a minimum isolation of 75 dB. Features of this SP8T coaxial relay include: other RF switch specs and features for this electro mechanical relay part number FMSW6384 can be found on its radio frequency electromechanical coax relay switch specifications datasheet PDF above.Fairview Microwave is where to buy a SP8T electromechanical RF relay switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other radio frequency electro-mechanical switch relay products that will ship the same day. Single pole eight throw RF/microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC