Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMIR1007

High Power Isolator N Female With 18 dB Isolation From 4 GHz to 8 GHz Rated to 50 Watts
$ 569.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMIR1007.

Newark

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2016-06-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMIR1007 provided by its distributors.

High Power Isolator N Female With 18 dB Isolation From 4 GHz to 8 GHz Rated to 50 Watts
ISOLATOR TYPE N JACK 4GHZ-8GHZ 5
RF isolator FMIR1007 from Fairview is just part of a large number of radio frequency components specifically stocked to be highly available for rapid shipment. Fairview Microwave isolator is manufactured with N connectors that are female. This coaxial N isolator design is rated for a minimum frequency of 4 GHz and a maximum frequency of 8 GHz.Fairview Microwave N female isolator part number FMIR1007 has a minimum isolation of 18 dB and a maximum input power of 50 Watts. Inertion loss of this RF isolator is a maximum of 0.6 dB. Additional RF specs for this Fairview Microwave component can be found on its isolator datasheet specifications PDF above.Our RF connectorized circulator is just part of more than one million RF, microwave and millimeter wave components we stock. This RF isolator with N connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial isolators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC