Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMIR1002

SMA Female High Power Isolator With 20 dB Isola- tion From 1.7 GHz to 2.2 GHz And 50 Watts

$ 1,012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMIR1002.

Newark

Datasheet4 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave FMIR1002 provided by its distributors.

SMA Female High Power Isolator With 20 dB Isola- tion From 1.7 GHz to 2.2 GHz And 50 Watts
ISOLATOR SMA JACK 1.7GHZ-2.2GHZ
RF isolator FMIR1002 from Fairview is just part of a large number of radio frequency components specifically stocked to be highly available for rapid shipment. Fairview Microwave isolator is manufactured with SMA connectors that are female. This coaxial SMA isolator design is rated for a minimum frequency of 1.7 GHz and a maximum frequency of 2.2 GHz.Fairview Microwave SMA female isolator part number FMIR1002 has a minimum isolation of 20 dB and a maximum input power of 100 Watts. Inertion loss of this RF isolator is a maximum of 0.4 dB. Additional RF specs for this Fairview Microwave component can be found on its isolator datasheet specifications PDF above.Our RF connectorized circulator is just part of more than one million RF, microwave and millimeter wave components we stock. This RF isolator with SMA connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial isolators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC