Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMCN49823

Mini SMP (SMPM) VITA 67.3 10 Port Plug-In Module C
$ 355.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN49823.

Fairview Microwave

Datasheet4 pages2 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN49823 provided by its distributors.

Mini SMP (SMPM) VITA 67.3 10 Port Plug-In Module C
RF SMP Connector
FMCN49823 Mini SMP VITA 67 RF connector has a 50 Ohm impedance. FMCN49823 VITA 67 RF connector has a connector body style and does not require any special adapter and is designed for side-by-side implementation with VITA 46 hardware. This radio frequency connector is suitable for SIGINT, EWR, ground base station, communication systems, avionics, and radar system applications. This Mini SMP RF connector is stocked to be readily available for same business day shipment.Our VITA 67 radio frequency connector are designed with 10-position for 3U format within the OpenVPX architecture utilizing existing, and proven SMPM interfaces and provides coaxial interconnections on VPX platforms. Fairview Microwave Mini SMP connector has a aluminum body with chem film plating. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings.The radio frequency connector is made from aluminum along with a contact life of 500 cycles or more.This Fairview Microwave 10-position VITA 67 Mini SMP connector will ship the same business day as purchased. Our Mini SMP connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC