Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMCN4340

Rf Pcb Connector, Ssmb Jack Connector Solder Attachment Thru Hole Pcb, .100 Inc
$ 27.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN4340.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-01-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Fairview Microwave FMCN4340 provided by its distributors.

RF PCB CONNECTOR, SSMB JACK CONNECTOR SOLDER ATTACHMENT THRU HOLE PCB, .100 INC
CONN JACK SOLDER SSMB
|Fairview Microwave FMCN4340
RF SSMB Connector
FMCN4340 SSMB jack PCB connector has an interface type of SSMB jack which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's SSMB jack connector uses solder as an attachment method. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SSMB jack RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave SSMB jack PCB connector has a PTFE dielectric type. Fairview Microwave's SSMB PCB connector has a brass body with gold plating. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN4340 connector features a MIL-G-45204 body plating specification. This SSMB connector has a gold inner contact plating. This Fairview Microwave jack SSMB connector will ship the same business day as purchased. Our SSMB jack connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC