Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMCN1839

Mcx Jack Bulkhead Mount Connector Crimp/solder Attachment For RG174, RG316, RG1
$ 29.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1839.

Newark

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-03-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1839 provided by its distributors.

MCX JACK BULKHEAD MOUNT CONNECTOR CRIMP/SOLDER ATTACHMENT FOR RG174, RG316, RG1
CONN JACK CRIMP/SOLDER MCX
MCX Jack Bulkhead MountConnectorCrimp/Solder Attachment for RG174, RG316, RG188, LMR 100, 0.100 inch, .177 inch D Hole
|Fairview Microwave FMCN1839
RF MCX Connector
FMCN1839 MCX jack bulkhead coaxial connector from Fairview Microwave has an interface type of RG174, RG316, RG188, LMR-100, .100 inch and a 50 Ohm impedance. This MCX jack bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our jack MCX coaxial connector provides a minimum frequency of Error and a maximum frequency of Error.MCX jack bulkhead coaxial RF connector has a PTFE dielectric type and a VSWR of . This Fairview Microwave MCX coaxial connector has a brass body with gold plating. Our FMCN1839 MCX connector uses beryllium copper contact and a gold plating material. This MCX jack bulkhead coaxial RF connector is RoHS compliant, you can find this MCX jack bulkhead coaxial connector datasheet specifications above.Fairview Microwave jack MCX bulkhead connector purchases will ship the same day. Our bulkhead MCX jack RG174 / RG316 / RG188 / LMR-100 / .100 inch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MCX cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC