Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMCN1587

Conn Rf/Coax, Sma Coaxial, Straight Plug; |Fairview Microwave FMCN1587
$ 27.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1587.

element14 APAC

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-2.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1587 provided by its distributors.

Conn Rf/Coax, Sma Coaxial, Straight Plug; |Fairview Microwave FMCN1587
SMA Male Connector Solder Attachment for RG402, RG402 Tinned, .141 SR Cable
RF COAX CONN, SMA PLUG, 50 OHM, 18GHZ; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Type:0.141" Semi Rigid, RG402, RG402 Tinned; Contact Mater
FMCN1587 SMA male coaxial connector from Fairview Microwave has an interface type of RG402, RG402 Tinned, .141 SR and a 50 Ohm impedance. This SMA male connector uses shield attachment of solder/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave SMA coaxial connector has a stainless steel body with gold plating. Our FMCN1587 SMA connector uses brass contact and a gold plating material. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above.Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male RG402 / RG402 Tinned / .141 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC