Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMCN1535

Mini Smp Female Vita 67 Connector Solder Attachment For FM-SR047CU, FM-SR047TB
$ 147.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1535.

Fairview Microwave

Datasheet4 pages2 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1535 provided by its distributors.

MINI SMP FEMALE VITA 67 CONNECTOR SOLDER ATTACHMENT FOR FM-SR047CU, FM-SR047TB
CONN JACK SOLDER MINI SMP
|Fairview Microwave FMCN1535
RF SMP Connector
The FMCN1535 VITA 67 RF connector has a connector body style and does not require any special adapter and is designed for side-by-side implementation with VITA 46 hardware. Fairview Microwave Mini SMP female connector uses shield/contact solder as an attachment method. Our female Mini SMP coaxial connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. This radio frequency connector is suitable for SIGINT, EWR, ground base station, communication systems, avionics, and radar system applications. The Fairview Microwave Mini SMP female coaxial connector has a VSWR of 1.45:1. Our VITA 67 radio frequency connector are designed with 3U format within the OpenVPX architecture and consists of a minimum insulation resistance of 5000 MOhms utilizing existing, and proven SMPM interfaces and provides coaxial interconnections on VPX platforms.The Fairview Microwave Mini SMP coaxial connector has a brass body with gold plating. Fairview Microwave VITA 67 RF connector block has a maximum inner conductor and outer conductor resistance of 6 mOhms and 5 mOhms respectively. The radio frequency connector is made from brass along with a contact life of 500 cycles. Our high quality FMCN1535 features a ASTM B488 body plating specification. This Fairview Microwave VITA 67 female Mini SMP connector will ship the same day as purchased. Our Mini SMP female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC