Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairview Microwave FMCN1348H

Fakra Jack (female) Right Angle Connector For RG174, RG316, RG188, .100 Inch, F
$ 13.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1348H.

Newark

Datasheet3 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-09-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1348H provided by its distributors.

FAKRA JACK (FEMALE) RIGHT ANGLE CONNECTOR FOR RG174, RG316, RG188, .100 INCH, F
CONN JACK CRIMP/SOLDER FAKRA
|Fairview Microwave FMCN1348H
RF SMB Connector
FMCN1348H RA FAKRA jack coaxial connector from Fairview Microwave has an interface type of RG174, RG316, RG188, .100 inch, FM-B100, FM-C100, LMR-100 and a 50 Ohm impedance. This FAKRA jack connector uses shield attachment of crimp/solder attachment for the contact. Our jack FAKRA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.Right angle FAKRA jack coaxial RF connector has a ptfe dielectric type and a VSWR of 1.5:1. This Fairview Microwave FAKRA coaxial connector has a plastic body. Our FMCN1348H FAKRA RA connector uses phosphor bronze contact. This FAKRA jack right angle coaxial RF connector is RoHS compliant, you can find this FAKRA jack right angle coaxial connector datasheet specifications above.Fairview Microwave RA jack FAKRA connector purchases will ship the same day. Our FAKRA right angle jack RG174 / RG316 / RG188 / .100 inch / FM-B100 / FM-C100 / LMR-100 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom FAKRA cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC